Reference Only
440FJ030NF1233
Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG
Datasheet
440FJ030NF1233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 12 | |
| Shell Material | Aluminum | |
| Series | 440-030 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $970.21 | $970.21 | |
| $808.51 | $80,851.00 | |
| $727.66 | $363,830.00 | |
| $720.46 | $720,460.00 | |
| $713.32 | $1,783,300.00 | |
| $706.26 | $3,531,300.00 | |
| $699.27 | $6,992,700.00 | |
| $692.34 | $17,308,500.00 |
Need more?
Sign in to add projects and notes