
440FJ030M1233
Circular MIL Spec Backshells COMMERCIAL
Datasheet
440FJ030M1233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 12 | |
| Shell Material | Aluminum | |
| Series | 440-030 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $904.00 | $904.00 | |
| $786.98 | $1,573.96 | |
| $761.75 | $3,047.00 | |
| $527.72 | $5,277.20 | |
| $362.52 | $7,250.40 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,060.42 | $1,060.42 | |
| $923.15 | $1,846.30 | |
| $893.55 | $3,574.20 | |
| $780.51 | $5,463.57 | |
| $574.88 | $5,748.80 | |
| $425.25 | $8,505.00 | |
| $371.42 | $12,999.70 |
Sign in to add projects and notes