440FJ030M1204-B Glenair

440FJ030M1204-B

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
440FJ030M1204-B

TTI Part:
440FJ030M1204-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
ProductBanding Backshells
Shell StyleRight Angle
Shell Size12
Shell MaterialAluminum
Series440-030
PackagingKit
Mating StyleSelf Locking
Mounting Angle90 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$751.08$751.08
$664.87$1,329.74
$648.29$2,593.16
Need more?
Sign in to add projects and notes