Reference Only
440FJ030M0802-B
Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG BAND
Datasheet
440FJ030M0802-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 8 | |
| Shell Material | Aluminum | |
| Series | 440-030 | |
| Packaging | Kit | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
181In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $855.73 | $855.73 | |
| $748.79 | $1,497.58 | |
| $727.01 | $2,908.04 | |
| $626.89 | $4,388.23 | |
| $438.82 | $4,388.20 | |
| $407.72 | $8,154.40 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $576.52 | $576.52 | |
| $535.34 | $1,070.68 | |
| $411.80 | $1,647.20 | |
| $360.33 | $3,603.30 | |
| $356.76 | $7,135.20 |
Sign in to add projects and notes