Reference Only
440DS031NF1433-3
Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR DC STRAIGHT
Datasheet
440DS031NF1433-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-26482 II | |
| Shell Size | 14 | |
| Series | 440-031 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $191.41 | $191.41 | |
| $159.51 | $1,595.10 | |
| $122.70 | $3,067.50 | |
| $121.49 | $6,074.50 | |
| $120.28 | $12,028.00 |
Need more?
Sign in to add projects and notes