Reference Only
440AJ030NF1434
Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG
Datasheet
440AJ030NF1434 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 14 | |
| Shell Material | Aluminum | |
| Series | 440-030 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | 90 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $277.49 | $277.49 |
Need more?
Sign in to add projects and notes