440AH030M3208 Glenair

440AH030M3208

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
440AH030M3208

TTI Part:
440AH030M3208

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
ProductBanding Backshells
Shell Style45 Deg
Shell Size32
Shell MaterialAluminum
Series440-030
PackagingEach
Mating StyleSelf Locking
Mounting Angle45 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,075.20$1,075.20
$923.71$1,847.42
$882.47$3,529.88
$588.43$5,884.30
$582.60$11,652.00
Need more?
Sign in to add projects and notes