Reference Only
420AS001B2403-5
Circular MIL Spec Backshells COMMERCIAL
Datasheet
420AS001B2403-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II | |
| Shell Size | 24 | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Material | Aluminum | |
| Series | 420 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $679.50 | $679.50 | |
| $589.27 | $1,178.54 | |
| $569.01 | $2,276.04 | |
| $423.54 | $4,235.40 | |
| $295.73 | $5,914.60 | |
| $292.80 | $10,248.00 |
Need more?
Sign in to add projects and notes