Reference Only
420AA001B2403
Circular MIL Spec Backshells COMMERCIAL
Datasheet
420AA001B2403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II | |
| Shell Size | 24 | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Material | Aluminum | |
| Series | 420 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
216In Stock
1,000 expected on from 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $405.81 | $405.81 | |
| $383.39 | $766.78 | |
| $377.54 | $1,510.16 | |
| $330.35 | $3,303.50 | |
| $327.08 | $6,541.60 |
Need more?
Sign in to add projects and notes