400AS002T1405L3 Glenair

400AS002T1405L3

Circular MIL Spec Backshells TAG RING STRN RLF DC STRT LIGHT

Manufacturer:

Mfr Part:
400AS002T1405L3

TTI Part:
400AS002T1405L3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II
Series400
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$251.00$251.00
$248.51$497.02
$246.05$984.20
$179.29$1,792.90
$156.88$3,137.60
Need more?
Sign in to add projects and notes