Reference Only
390HS011NF1104L3
Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC LOW STRT LIGHT
Datasheet
390HS011NF1104L3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 11 | |
| Shell Material | Aluminum | |
| Series | 390-011 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | 180 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,455.48 | $1,455.48 | |
| $1,212.90 | $2,425.80 | |
| $933.00 | $3,732.00 | |
| $666.43 | $6,664.30 | |
| $659.83 | $13,196.60 |
Need more?
My Notes
Sign into see notes.