Reference Only
390HS003NF1308C3
Circular MIL Spec Backshells WATER TIGHT CBL SEAL RC LOW STRT MED DTY
Datasheet
390HS003NF1308C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Series | 390-003 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
73In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,663.23 | $1,663.23 | |
| $1,386.02 | $2,772.04 | |
| $1,066.17 | $4,264.68 | |
| $761.55 | $7,615.50 | |
| $754.01 | $15,080.20 | |
| $718.40 | $25,144.00 |
Need more?
Sign in to add projects and notes