Reference Only

390DA002NF1412A

Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG MED DTY

Manufacturer:

Mfr Part:
390DA002NF1412A

TTI Part:
390DA002NF1412A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-26482 II
Series390-002
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,422.46$1,422.46
$1,233.57$2,467.14
$1,152.77$4,611.08
$823.41$8,234.10
$612.92$12,258.40
$478.02$16,730.70
Need more?
Sign in to add projects and notes