Reference Only
390CS002NF3220H6
Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT HEAVY
Datasheet
390CS002NF3220H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-22992 | |
| Series | 390-002 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,077.24 | $2,077.24 | |
| $1,731.03 | $3,462.06 | |
| $1,331.56 | $5,326.24 | |
| $951.12 | $9,511.20 | |
| $941.70 | $18,834.00 |
Need more?
Sign in to add projects and notes