Reference Only
390BS004NF2110C4A
Circular MIL Spec Backshells WATER TIGHT CBL SEAL DC LOW STRT MED DTY
Datasheet
390BS004NF2110C4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015 | |
| Series | 390-004 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $657.28 | $657.28 | |
| $569.99 | $1,139.98 | |
| $550.40 | $2,201.60 | |
| $409.68 | $4,096.80 | |
| $393.31 | $7,866.20 |
Need more?
Sign in to add projects and notes