
380MS137M0808-5
Circular MIL Spec Backshells COMMERCIAL
Datasheet
380MS137M0808-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 8 | |
| Shell Material | Aluminum Alloy | |
| Series | 380-137 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $609.58 | $609.58 | |
| $528.63 | $1,057.26 | |
| $523.39 | $2,093.56 | |
| $379.95 | $3,799.50 | |
| $282.83 | $5,656.60 | |
| $220.57 | $7,719.95 |
Need more?
Sign in to add projects and notes