Reference Only
380MS137M0604-5
Circular MIL Spec Backshells COMMERCIAL
Datasheet
380MS137M0604-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 6 | |
| Shell Plating | Nickel, Electroless | |
| Shell Material | Aluminum Alloy | |
| Series | 380-137 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $639.89 | $639.89 | |
| $533.24 | $1,066.48 | |
| $410.18 | $1,640.72 | |
| $292.99 | $2,929.90 | |
| $290.09 | $5,801.80 |
Need more?
Sign in to add projects and notes