
380MS135M1309-5
Circular MIL Spec Backshells COMMERCIAL
Datasheet
380MS135M1309-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Backshells | |
| Shell Style | Straight | |
| Shell Size | 13 | |
| Shell Material | Aluminum | |
| Series | 380-135 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $887.54 | $887.54 | |
| $826.22 | $1,652.44 | |
| $790.40 | $3,161.60 | |
| $674.70 | $6,747.00 | |
| $466.43 | $9,328.60 |
Need more?
My Notes
Sign into see notes.