Reference Only

380HS121M1908M3

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
380HS121M1908M3

TTI Part:
380HS121M1908M3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
Series380-121
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$796.79$796.79
$663.99$1,327.98
$620.38$2,481.52
$439.96$4,399.60
$383.69$7,673.80
Need more?

My Notes

Sign into see notes.