Reference Only

380HS115M1512M4

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
380HS115M1512M4

TTI Part:
380HS115M1512M4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
Series380-115
PackagingEach
Product TypeCircular MIL Spec Backshells
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,373.63$1,373.63
$1,282.02$2,564.04
$1,262.19$5,048.76
$976.80$9,768.00
$675.25$13,505.00
Need more?

My Notes

Sign into see notes.