Reference Only
380HS115M1510M4
Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY
Datasheet
380HS115M1510M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Series | 380-115 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $966.24 | $966.24 | |
| $893.58 | $1,787.16 | |
| $875.73 | $3,502.92 | |
| $749.96 | $7,499.60 | |
| $529.25 | $10,585.00 |
Need more?
My Notes
Sign into see notes.