Reference Only
380HS105NF1106H4
Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT HVY DUTY
Datasheet
380HS105NF1106H4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Series | 380-105 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,091.58 | $2,091.58 | |
| $1,742.99 | $3,485.98 | |
| $1,340.76 | $5,363.04 | |
| $957.68 | $9,576.80 | |
| $948.20 | $18,964.00 |
Need more?
Sign in to add projects and notes