Reference Only
380HS018N1910DA3
Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 2RING MED
Datasheet
380HS018N1910DA3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 19 | |
| Shell Material | Aluminum | |
| Series | 380-018 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $775.37 | $775.37 | |
| $672.42 | $1,344.84 | |
| $540.23 | $2,160.92 | |
| $383.11 | $3,831.10 | |
| $334.11 | $6,682.20 |
Need more?
Sign in to add projects and notes