Reference Only

380HS001M2520H3

Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY

Manufacturer:

Mfr Part:
380HS001M2520H3

TTI Part:
380HS001M2520H3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
Series380-001
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,040.83$1,040.83
$1,030.52$2,061.04
$896.02$3,584.08
$640.02$6,400.20
$633.68$12,673.60
Need more?
Sign in to add projects and notes