Reference Only

380HD009M2308F-204

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
380HD009M2308F-204

TTI Part:
380HD009M2308F-204

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductNon-Environmental EMI/RFI Backshells
Shell Size23
Shell MaterialAluminum Alloy
Series380-009
PackagingEach
Mating StyleRotatable Coupling
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.