Reference Only

380HB115M1108A

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
380HB115M1108A

TTI Part:
380HB115M1108A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
Series380-115
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,579.47$1,579.47
$1,316.22$2,632.44
$1,012.48$4,049.92
$723.20$7,232.00
$716.04$14,320.80
Need more?

My Notes

Sign into see notes.