Reference Only

380HA009M1503G

Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY

Manufacturer:

Mfr Part:
380HA009M1503G

TTI Part:
380HA009M1503G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductNon-Environmental EMI/RFI Backshells
Shell StyleRight Angle
Shell Size15
Shell MaterialAluminum Alloy
Series380-009
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleRight Angle
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$836.89$836.89
$697.41$1,394.82
$536.47$2,145.88
$383.19$3,831.90
$379.40$7,588.00
Need more?
Sign in to add projects and notes