Reference Only

380FS018N1004DA3

Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 2RING MED

Manufacturer:

Mfr Part:
380FS018N1004DA3

TTI Part:
380FS018N1004DA3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
Shell Size10
Series380-018
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$741.92$741.92
$618.27$1,236.54
$475.59$1,902.36
$339.71$3,397.10
$336.34$6,726.80
Need more?
Sign in to add projects and notes