Reference Only
380FS018N0804DA3
Circular MIL Spec Backshells Emi/Rfi Strt Sz 8 W/Strain Relief
Datasheet
380FS018N0804DA3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Shell Size | 8 | |
| Shell Plating | Olive Drab Cadmium over Nickel | |
| Shell Material | Aluminum | |
| Series | 380-018 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $340.64 | $340.64 | |
| $337.27 | $674.54 | |
| $333.93 | $1,335.72 | |
| $243.31 | $2,433.10 | |
| $212.90 | $4,258.00 |
Need more?
Sign in to add projects and notes