Reference Only

380FA018N1608DA

Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 2RING 90DEG MED

Manufacturer:

Mfr Part:
380FA018N1608DA

TTI Part:
380FA018N1608DA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
Shell Size16
Series380-018
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.08$124.08
$122.85$245.70
$121.64$486.56
$120.43$1,204.30
$88.63$1,772.60
Need more?

My Notes

Sign into see notes.