Reference Only
380BS002B1404A4A
Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY
Datasheet
380BS002B1404A4A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015 | |
| Series | 380-002 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $807.85 | $807.85 | |
| $673.20 | $1,346.40 | |
| $517.85 | $2,071.40 | |
| $373.60 | $3,736.00 | |
| $369.89 | $7,397.80 | |
| $303.10 | $10,608.50 |
Need more?
Sign in to add projects and notes