Reference Only
380AS001M2012H3
Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY
Datasheet
380AS001M2012H3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II | |
| Series | 380-001 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,226.29 | $1,226.29 | |
| $1,021.91 | $2,043.82 | |
| $786.08 | $3,144.32 | |
| $561.49 | $5,614.90 | |
| $555.93 | $11,118.60 | |
| $529.68 | $18,538.80 |
Need more?
Sign in to add projects and notes