Reference Only
380AC007M1405L
Circular MIL Spec Backshells COMMERCIAL
Datasheet
380AC007M1405L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II | |
| Product | Non-Environmental EMI/RFI Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 14 | |
| Shell Plating | Nickel, Electroless | |
| Shell Material | Aluminum Alloy | |
| Series | 380-007 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | 90 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,208.09 | $1,208.09 | |
| $1,006.74 | $2,013.48 | |
| $774.50 | $3,098.00 | |
| $553.22 | $5,532.20 | |
| $547.74 | $10,954.80 |
Need more?
My Notes
Sign into see notes.