Reference Only

380AA003M0803A

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
380AA003M0803A

TTI Part:
380AA003M0803A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II
Shell PlatingNickel, Electroless
Series380-003
PackagingEach
Product TypeCircular MIL Spec Backshells
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$676.96$676.96
$587.06$1,174.12
$581.25$2,325.00
$421.96$4,219.60
$417.78$8,355.60
$398.05$13,931.75
Need more?
Sign in to add projects and notes