Reference Only

377HS014-253G

Circular MIL Spec Backshells Convoluted Tubing-to-Connector backshell for Fiber Optic

Manufacturer:

Mfr Part:
377HS014-253G

TTI Part:
377HS014-253G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBackshells
Shell StyleStraight
Shell Size25
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.