Reference Only

370FS001NF1212A5C

Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY

Manufacturer:

Mfr Part:
370FS001NF1212A5C

TTI Part:
370FS001NF1212A5C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
Series370
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$885.31$885.31
$841.72$1,683.44
$762.52$3,050.08
$544.66$5,446.60
$539.27$10,785.40
Need more?
Sign in to add projects and notes