
360HS002M2116A5
Circular MIL Spec Backshells COMMERCIAL
Datasheet
360HS002M2116A5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Non-Environmental Backshells | |
| Shell Style | Straight | |
| Series | 360-002 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $721.75 | $721.75 | |
| $601.46 | $1,202.92 | |
| $462.66 | $1,850.64 | |
| $330.47 | $3,304.70 | |
| $327.20 | $6,544.00 |
Need more?
Sign in to add projects and notes