Reference Only
360DS002B1210A4
Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT STRT MED DUTY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Non-Environmental Backshells | |
| Shell Style | Straight | |
| Series | 360-002 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $874.13 | $874.13 | |
| $728.44 | $1,456.88 | |
| $560.34 | $2,241.36 | |
| $397.37 | $3,973.70 | |
| $393.44 | $7,868.80 |
Need more?
My Notes
Sign into see notes.