Reference Only
360BS002B2424A4N
Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT STRT MED DUTY
Datasheet
360BS002B2424A4N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015 | |
| Product | Non-Environmental Backshells | |
| Shell Style | Straight | |
| Series | 360-002 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $521.44 | $521.44 | |
| $484.19 | $968.38 | |
| $372.46 | $1,489.84 | |
| $325.90 | $3,259.00 | |
| $322.66 | $6,453.20 |
Need more?
Sign in to add projects and notes