Reference Only
360AS001B1804A4
Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY
Datasheet
360AS001B1804A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II | |
| Series | 360 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,016.98 | $1,016.98 | |
| $847.48 | $1,694.96 | |
| $651.91 | $2,607.64 | |
| $465.65 | $4,656.50 | |
| $461.04 | $9,220.80 | |
| $456.47 | $15,976.45 |
Need more?
Sign in to add projects and notes