Reference Only

350AS001B24-3

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
350AS001B24-3

TTI Part:
350AS001B24-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II
Series350
PackagingEach
Product TypeCircular MIL Spec Backshells
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

34In Stock

150 expected 02-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.03$169.03
$140.86$1,408.60
$108.36$5,418.00
$107.28$10,728.00
$106.21$53,105.00
Need more?
Sign in to add projects and notes