
340HS001NF25-3U12A
Circular MIL Spec Backshells COMMERCIAL
Datasheet
340HS001NF25-3U12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Solid Backshells | |
| Shell Style | Straight | |
| Series | 340-001 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $799.32 | $799.32 | |
| $666.10 | $1,332.20 | |
| $512.38 | $2,049.52 | |
| $363.36 | $3,633.60 | |
| $359.76 | $7,195.20 |
Need more?
Sign in to add projects and notes