Reference Only
340FS001M10-2U12A
Circular MIL Spec Backshells ORING SHORT CAP STRT WR ROPE PLY JKT TERM
Datasheet
340FS001M10-2U12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Solid Backshells | |
| Shell Style | Straight | |
| Shell Size | 10 | |
| Shell Plating | Nickel, Electroless | |
| Series | 340-001 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $188.04 | $188.04 | |
| $186.18 | $372.36 | |
| $184.33 | $737.32 | |
| $182.51 | $1,825.10 | |
| $134.31 | $2,686.20 |
Need more?
Sign in to add projects and notes