Reference Only
320DS002NF12-2
Circular MIL Spec Backshells Straight Backshell Extender
Datasheet
320DS002NF12-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-22992 | |
| Shell Size | 12 | |
| Series | 320 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $573.75 | $573.75 | |
| $548.77 | $1,097.54 | |
| $542.12 | $2,168.48 | |
| $417.95 | $4,179.50 | |
| $288.93 | $5,778.60 |
Need more?
My Notes
Sign into see notes.