Reference Only
311HS039NF1303T
Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL
Datasheet
311HS039NF1303T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Series | 311-039 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $871.98 | $871.98 | |
| $756.17 | $1,512.34 | |
| $748.68 | $2,994.72 | |
| $543.50 | $5,435.00 | |
| $538.12 | $10,762.40 | |
| $512.70 | $17,944.50 |
Need more?
Sign in to add projects and notes