Reference Only
311HS001NF1503
Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL
Datasheet
311HS001NF1503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 15 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Series | 311-001 | |
| Packaging | Each | |
| Cable Diameter | 9.5 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors | |
| Type | EMI/RFI Shield |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
55In Stock
100 expected on from 02-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $416.72 | $416.72 | |
| $412.58 | $825.16 | |
| $387.86 | $1,551.44 | |
| $260.45 | $2,604.50 | |
| $257.86 | $5,157.20 | |
| $191.59 | $9,579.50 |
Need more?
Sign in to add projects and notes