Reference Only
311HA001NF1503
Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Shell Size | 15 | |
| Shell Style | Right Angle | |
| Series | 311-001 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,571.24 | $1,571.24 | |
| $1,409.31 | $2,818.62 | |
| $1,202.85 | $4,811.40 | |
| $895.33 | $8,953.30 | |
| $618.95 | $12,379.00 |
Need more?
My Notes
Sign into see notes.