Reference Only
311DS002M1003
Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LOW STRAIGHT
Datasheet
311DS002M1003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Shell Size | 10 | |
| Mating Style | Threaded | |
| Shell Style | Straight | |
| Series | 311-002 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Lamp Base Thread EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $803.81 | $803.81 | |
| $738.76 | $1,477.52 | |
| $722.41 | $2,889.64 | |
| $612.94 | $6,129.40 | |
| $485.80 | $9,716.00 |
Need more?
My Notes
Sign into see notes.