310NJ009NF2411 Glenair

310NJ009NF2411

Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL

Manufacturer:

Mfr Part:
310NJ009NF2411

TTI Part:
310NJ009NF2411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductShrink Boot Adapters
Series310
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$618.20$618.20
$574.04$1,148.08
$441.57$1,766.28
$386.38$3,863.80
$382.55$7,651.00
Need more?
Sign in to add projects and notes