Reference Only
289T005ME1C-NNN
D-Sub Backshells COMMERCIAL
Datasheet
289T005ME1C-NNN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Backshells | |
| Type | EMI Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum Alloy, Stainless Steel | |
| Shell Plating | Electroless Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |